Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 252mm
- RS Stock No.:
- 243-827
- Mfr. Part No.:
- 058239 K3X240/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP104,665.69
(exc. VAT)
PHP117,225.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP104,665.69 |
*price indicative
- RS Stock No.:
- 243-827
- Mfr. Part No.:
- 058239 K3X240/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 150mm | |
| Width | 252mm | |
| Height | 165mm | |
| Series | xEffect K-Type | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 150mm | ||
Width 252mm | ||
Height 165mm | ||
Series xEffect K-Type | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosure is designed for robust and reliable switchgear applications. Optimised for configurations requiring terminal capacities of up to 1000A, this enclosure excels in providing security and efficiency in electrical connections. The sophisticated design accommodates various conductor sizes and formats, ensuring seamless integration into existing systems. With a comprehensive compliance profile, the enclosure is well-suited for both industrial and commercial environments. Each detail, from its durable construction to the included installation instructions, is tailored to enhance operational safety and performance. Choose this terminal enclosure for its versatility and adherence to the highest standards of electrical safety, thus guaranteeing peace of mind and operational excellence.
Robust design ensures long-lasting performance in demanding environments
Versatile terminal capacity supports a wide range of conductor sizes
Three-pole configuration simplifies complex electrical arrangements
Compliance with international standards enhances safety and reliability
Easy installation instructions facilitate quick setup and commissioning
Engineered for use with stranded conductors, offering flexibility in connections
Lightweight structure minimises transportation and handling challenges
Maintenance-friendly design streamlines service and inspection processes
Related links
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 252mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 416mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 334mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 150 mm x 88mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 78mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 225 mm x 254mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 294mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 190mm
