Eaton xEffect K-Type Series Connection Terminal 165 mm x 225 mm x 254mm

Subtotal (1 unit)*

PHP58,373.68

(exc. VAT)

PHP65,378.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP58,373.68

*price indicative

RS Stock No.:
243-903
Mfr. Part No.:
048747 K2X240/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Connection Terminal

Product Type

Enclosure Accessory

Length

225mm

Width

254mm

Height

165mm

Series

xEffect K-Type

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Eaton xEffect K-Type Terminal Enclosure is meticulously designed for robust performance in switch and control gear applications. With a connection terminal capable of handling 630A across four poles, it provides a reliable solution for diverse electrical setups. The enclosure boasts comprehensive general specifications, ensuring adaptability in various environments. Crafted from durable materials while adhering to stringent RoHS compliance, this terminal promises safety and longevity. Its compact design does not compromise on functionality, offering an impressive array of features for efficient installation and operation. The meticulous attention to detail extends to its installation instructions and compatibility with electrical standards. Ideal for users seeking efficiency and reliability, this terminal enclosure is engineered to meet modern demands in electrical connection technology.

Features a four-pole configuration for versatile connectivity

Supports a nominal current rating of 630A for high-performance demands

Built to accommodate both flat and round conductor types for flexibility in applications

Designed with contact safe terminals to enhance user safety during setup

Installation instructions are provided for seamless integration into existing systems

Compatible with a variety of conductor cross-sections, accommodating different project requirements

Exemplifies a commitment to compliance with IEC/EN 60439 standards for assured reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy