Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 37mm
- RS Stock No.:
- 248-220
- Mfr. Part No.:
- 012336 K95/1N/BR
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,485.99
(exc. VAT)
PHP5,024.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,485.99 |
*price indicative
- RS Stock No.:
- 248-220
- Mfr. Part No.:
- 012336 K95/1N/BR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 100mm | |
| Width | 37mm | |
| Height | 115mm | |
| Series | xEffect K-Type | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 100mm | ||
Width 37mm | ||
Height 115mm | ||
Series xEffect K-Type | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosure is designed for unparalleled connectivity in electrical control systems. Engineered for single-pole applications, it facilitates reliable connections with a rated operation current of 160A, ensuring optimal performance in demanding environments. With robust dimensions and a combination of clamp and screw connection types, it caters to various conductor sizes, making it suitable for both fine-stranded and stranded conductors. Its compliance with stringent RoHS standards guarantees safety and environmental responsibility. Ideal for accessory panel building and general switchboard applications, this enclosure also features multiple connection possibilities, ensuring versatile installation options. Its structural integrity allows for effective handling of terminal capacity, providing peace of mind for installation and operations.
Meets all RoHS compliance standards for safe use
Offers a contact-safe design to prevent accidental disconnections
Facilitates easy installation with its screw mounting method
Designed to handle a wide range of conductor cross sections
Suitable for various connection types, enhancing versatility
Includes special features for effective marking during installation
Supported by comprehensive installation instructions
Compatible with Eatons extensive range of accessories
Related links
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 37mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 52mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 105 mm x 37mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 130mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 99mm
- Eaton xEffect K-Type Series Connection Terminal 140 mm x 125 mm x 240mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 144mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 190mm
