Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 130mm
- RS Stock No.:
- 248-273
- Mfr. Part No.:
- 027390 K95/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP15,596.00
(exc. VAT)
PHP17,467.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,596.00 |
*price indicative
- RS Stock No.:
- 248-273
- Mfr. Part No.:
- 027390 K95/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Connection Terminal | |
| Product Type | Enclosure Accessory | |
| Length | 100mm | |
| Width | 130mm | |
| Height | 115mm | |
| Series | xEffect K-Type | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Connection Terminal | ||
Product Type Enclosure Accessory | ||
Length 100mm | ||
Width 130mm | ||
Height 115mm | ||
Series xEffect K-Type | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosures offer a robust solution for switch and control gear installations. Designed to accommodate connection terminals up to 160A, this enclosure is engineered with a focus on safety and efficiency. Crafted from high-quality materials, it combines compliance with industry standards with impressive capabilities, making it a trusted choice for professional applications. Ideal for both commercial and industrial environments, the enclosure ensures reliable and safe electrical connections. Its user-friendly design simplifies installation while its compact dimensions enable versatile placement in various settings. This innovative product guarantees high performance, sealing its place in your operational setup.
Robust construction ensures longevity and performance
Four-pole configuration facilitates versatile connectivity
User-friendly design streamlines installation processes
Efficient cooling properties enhance operational reliability
Contact safety features prioritise user protection
Compact dimensions allow for efficient use of space
Designed for connection terminal options with diverse conductor types
Related links
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 130mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 99mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 37mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 190mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 52mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 144mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 161mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 105 mm x 37mm
