Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 190mm
- RS Stock No.:
- 241-112
- Mfr. Part No.:
- 041628 K240/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP32,884.76
(exc. VAT)
PHP36,830.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,884.76 |
*price indicative
- RS Stock No.:
- 241-112
- Mfr. Part No.:
- 041628 K240/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Connection Terminal | |
| Length | 100mm | |
| Width | 190mm | |
| Height | 115mm | |
| Series | xEffect K-Type | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Connection Terminal | ||
Length 100mm | ||
Width 190mm | ||
Height 115mm | ||
Series xEffect K-Type | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Eaton xEffect K-Type Terminal Enclosure stands at the forefront of innovation in electrical connection solutions. Designed for robustness and versatility, this model effectively accommodates connection terminal needs in switchgear and control gear applications. Crafted to excel in demanding environments, it features a compact structure with dimensions optimally configured for efficient installation. The simplicity of its screw-mounted assembly complements its contact-safe design, making it an ideal choice for safe and reliable connections. Its high level of compliance with industry standards, including RoHS, ensures that it meets stringent quality benchmarks. The terminal's capacity for various conductor sizes further enhances its adaptability, providing unmatched operational versatility in a variety of industrial applications.
Compact design facilitating easy installation
Contact-safe construction ensures user safety
Compatible with a wide range of conductor sizes
Screw mounting method simplifies the assembly process
Versatile terminal capacity for both copper and aluminium cables
Meets RoHS compliance standards for environmental safety
Suitable for demanding operational environments
Related links
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 52mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 144mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 130mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 161mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 99mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 100 mm x 37mm
- Eaton xEffect K-Type Series Connection Terminal 115 mm x 105 mm x 37mm
- Eaton xEffect K-Type Series Connection Terminal 165 mm x 125 mm x 190mm
