Eaton xEffect Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
- RS Stock No.:
- 235-261
- Mfr. Part No.:
- 062655 U-CI43X
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP8,857.38
(exc. VAT)
PHP9,920.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,857.38 |
*price indicative
- RS Stock No.:
- 235-261
- Mfr. Part No.:
- 062655 U-CI43X
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Base Panel | |
| Product Type | Enclosure Accessory | |
| Length | 150mm | |
| For Use With | CI | |
| Width | 375mm | |
| Material | Plastic | |
| Height | 250mm | |
| Colour | Grey | |
| IP Rating | IP65 | |
| Series | xEffect Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Base Panel | ||
Product Type Enclosure Accessory | ||
Length 150mm | ||
For Use With CI | ||
Width 375mm | ||
Material Plastic | ||
Height 250mm | ||
Colour Grey | ||
IP Rating IP65 | ||
Series xEffect Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Eaton switch and control gear enclosure is expertly designed for superior performance in demanding environments. The xEffect Ci Enclosures series merges robust functionality with user-centric features, providing a reliable solution for housing electrical components. Crafted with smooth sides and a compact design measuring 250x375x120mm, this enclosure ensures optimal space utilisation while maintaining aesthetic appeal. Its durable construction not only guarantees protection but also aligns with industry standards, making it a dependable choice for various applications. The enclosures thoughtful design includes provisions for easy installation and management of heat dissipation, underlining its commitment to safety and efficiency in operational settings. Trust in the expertise of Eaton to deliver a solution that meets diverse industry requirements.
Robust plastic construction offers excellent durability and long-lasting performance
IP65 rating ensures protection against dust and low-pressure water jets
Optional closed door model enhances security for internal components
Designed for surface mounting, facilitating flexible installation options
Integrated overpressure release feature contributes to safe operation
Meets electromagnetic compatibility standards, ensuring reliable performance
Internal depth accommodates various wiring and connection needs
Grey RAL 7035 finish provides a professional and modern appearance
Related links
- Eaton xEffect Ci Series Plastic Base Panel for Use with CI 250 mm x 120 mm x 375mm
- Eaton xEffect Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
- Eaton xEffect Ci Series Plastic Base Panel for Use with CI 250 mm x 100 mm x 180mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 120 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
- Eaton xEffect Ci Series Stainless Steel Wall Fixing Support 15 mm x 7 mm x 72mm
- Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Plate for Use with Enclosure 250 mm x 300 mm x 375mm
