Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
- RS Stock No.:
- 235-289
- Mfr. Part No.:
- 083880 U-CI48
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP20,464.36
(exc. VAT)
PHP22,920.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,464.36 |
*price indicative
- RS Stock No.:
- 235-289
- Mfr. Part No.:
- 083880 U-CI48
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Base Panel | |
| Product Type | Enclosure Accessory | |
| Length | 150mm | |
| For Use With | CI | |
| Width | 375mm | |
| Material | Plastic | |
| Height | 250mm | |
| Colour | Grey | |
| IP Rating | IP65 | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Base Panel | ||
Product Type Enclosure Accessory | ||
Length 150mm | ||
For Use With CI | ||
Width 375mm | ||
Material Plastic | ||
Height 250mm | ||
Colour Grey | ||
IP Rating IP65 | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Eaton innovative enclosure base is designed to meet the rigorous demands of modern electrical installations, offering exceptional reliability and performance. Engineered with a focus on safety and durability, the enclosure seamlessly integrates into various applications while ensuring compliance with industry standards. The base features a robust construction with thoughtful design elements, making it suitable for both indoor and outdoor use. Its modular system allows for flexibility in installation, catering to diverse project requirements. Furthermore, the enclosure's effective heat dissipation properties, combined with a high degree of protection, reinforce its suitability for critical environments. Embrace the assurance of top-notch quality from a trusted name in the field.
Constructed from high-quality plastic for added durability
Offers IP65 protection, safeguarding against dust and water ingress
Designed with IK10 impact resistance, ensuring resilience in demanding settings
Features a closed base design with full area knockout for versatile installation
Compatible for lightning protection, enhancing safety in exposed environments
Includes multiple cable entry options for simplified connections
Ideal for modular installations, promoting efficient use of space
Temperature rise calculations are supported by Eaton's heat dissipation data
Suitable for wall-mounted applications, facilitating flexible installation choices
Backed by comprehensive certifications, assuring compliance with industry standards
Related links
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 120 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Steel Plate 375 mm x 750 mm x 375mm
- Eaton xEffect Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel 250 mm x 100 mm x 180mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Rail for Use with Ci45 Ci48 375 mm x 30 mm x 375mm
- Eaton xEffect Ci Series Plastic Base Panel for Use with CI 250 mm x 120 mm x 375mm
