Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 3 mm x 375mm
- RS Stock No.:
- 248-453
- Mfr. Part No.:
- 093200 IM4-CI48
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP8,554.12
(exc. VAT)
PHP9,580.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,554.12 |
*price indicative
- RS Stock No.:
- 248-453
- Mfr. Part No.:
- 093200 IM4-CI48
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| Product Type | Mounting Plate | |
| Length | 3mm | |
| Width | 375mm | |
| Material | Plastic | |
| Height | 30mm | |
| Colour | Grey | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
Product Type Mounting Plate | ||
Length 3mm | ||
Width 375mm | ||
Material Plastic | ||
Height 30mm | ||
Colour Grey | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The Eaton xEnergy Safety Ci mounting plate is a vital component designed to enhance the functionality and safety of LV switchgear systems. Crafted for compatibility with the CI48 enclosure, this mounting plate is made from high-quality plastic and features an innovative design that prioritises stability and security. With its robust construction and protective attributes, this mounting plate ensures durability in demanding environments, providing a reliable foundation for various configurations. Its compact dimensions make it an ideal choice for vertical space optimisation, ensuring that installations remain efficient and effective. This product reflects Eaton's commitment to quality and innovation, empowering users to create safer electrical systems with ease.
Designed specifically for use with CI48 enclosures
Lightweight yet durable construction enhances installation efficiency
Offers secure fastening through the use of hank nuts
Constructed from glass-fibre reinforced insulating material for added safety
Facilitates smooth assembly and maintenance of electrical systems
Conforms to RoHS regulations for environmentally friendly usage
Related links
- Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 250 mm x 250mm
- Eaton xEnergy Safety Ci Series Steel Plate 375 mm x 750 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Plate for Use with Enclosure 250 mm x 300 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Plate for Use with Enclosure 750 mm x 300 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 120 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with XNH1 375 mm x 375 mm x 375mm
