Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 120 mm x 375mm
- RS Stock No.:
- 247-001
- Mfr. Part No.:
- 001893 U-CI45E
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP13,844.40
(exc. VAT)
PHP15,505.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,844.40 |
*price indicative
- RS Stock No.:
- 247-001
- Mfr. Part No.:
- 001893 U-CI45E
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Base Panel | |
| Product Type | Enclosure Accessory | |
| Length | 120mm | |
| For Use With | CI | |
| Width | 375mm | |
| Material | Plastic | |
| Height | 250mm | |
| Colour | Grey | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Base Panel | ||
Product Type Enclosure Accessory | ||
Length 120mm | ||
For Use With CI | ||
Width 375mm | ||
Material Plastic | ||
Height 250mm | ||
Colour Grey | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Eaton xEnergy Safety Ci LV switchgear is a robust and versatile solution designed for modern electrical installations. This base enclosure is crafted to ensure reliability and safety in diverse environments, making it suitable for both indoor and outdoor applications. With a thoughtful design that incorporates superior materials, it upholds high standards of protection and integrity, catering to the needs of panel builders and electrical engineers alike. The enclosure's compact dimensions allow for efficient use of space, while its modular system facilitates easy expansion and configuration to meet specific operational requirements. Enhanced features, such as effective heat dissipation characteristics and resistance to mechanical impacts, set this product apart in the market. Embrace the future of electrical safety with the xEnergy Safety Ci range.
Designed to provide optimal temperature control and resilience
Versatile modular system accommodates various configurations
Robust construction ensures sustained performance in harsh environments
Supports effective management of cable entries for streamlined installation
Protection class II guarantees an extra layer of safety
Mechanical impact rating of IK10 for added durability
IP65 rating offers excellent protection against dust and water ingress
Easy compatibility with lightning protection systems
Surface-mounted design simplifies installation
Related links
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
- Eaton xEffect Ci Series Plastic Base Panel for Use with CI 250 mm x 120 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Plate for Use with Enclosure 250 mm x 300 mm x 375mm
- Eaton xEnergy Safety Ci Series Steel Plate 375 mm x 750 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 375 mm x 375mm
- Eaton xEnergy Safety Ci Series Galvanised Steel Plate 375 mm x 3 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Plate for Use with Enclosure 750 mm x 300 mm x 375mm
