Eaton xEffect Ci Series Stainless Steel Wall Fixing Support 15 mm x 7 mm x 72mm
- RS Stock No.:
- 248-138
- Mfr. Part No.:
- 038541 BL-CI-VA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP2,329.71
(exc. VAT)
PHP2,609.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,329.71 |
*price indicative
- RS Stock No.:
- 248-138
- Mfr. Part No.:
- 038541 BL-CI-VA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Wall Fixing Support | |
| Product Type | Enclosure Accessory | |
| Length | 7mm | |
| Width | 72mm | |
| Material | Stainless Steel | |
| Height | 15mm | |
| Series | xEffect Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Wall Fixing Support | ||
Product Type Enclosure Accessory | ||
Length 7mm | ||
Width 72mm | ||
Material Stainless Steel | ||
Height 15mm | ||
Series xEffect Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- NL
The Eaton wall-mounted fixing strap provides a robust and reliable solution for securing ci enclosures directly to the wall. Designed to accommodate the unique requirements of the xEffect Ci series, this stainless steel accessory simplifies the installation process, ensuring both durability and safety for your electrical systems. Ideal for various applications, it integrates seamlessly with other components, showcasing versatility in both functionality and design. The strap ensures that your enclosures remain stable and secure, even in demanding environments, while maintaining the sleek aesthetics of modern installations. With a focus on innovation and quality, this product exemplifies the high standards that customers expect from a leading manufacturer in electrical infrastructure.
Crafted from high-quality stainless steel for enhanced durability
Each set includes four units, providing comprehensive coverage for your installation
Designed specifically for use with the xEffect Ci series enclosures
Facilitates easy and secure mounting to various wall types
Features a modular system allowing for custom configurations
Meets RoHS compliance, ensuring environmentally friendly use
Can be used in conjunction with specific accessories for enhanced value
Compact design minimizes visual clutter while maximizing functionality
Related links
- Eaton xEnergy Safety Ci Series Galvanised Steel Wall Fixing Support 15 mm x 7 mm x 72mm
- Eaton xEffect SASY 60i Series Clamp Kit for Use with Double T Profile, Feeder Circuits 85 mm x 85 mm x 72mm
- Eaton xEffect Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
- Eaton xEffect Ci Series Plastic Base Panel for Use with CI 250 mm x 120 mm x 375mm
- Eaton xEffect Ci Series Plastic Base Panel for Use with CI 250 mm x 100 mm x 180mm
- Eaton xEnergy Safety Ci Series Stainless Steel Bracket 140 mm x 76 mm x 52mm
- Eaton XTBZBM8X30X10/4 Series Busbar Accessories for Use with Enclosure 151.6 mm x 694.5 mm x 72mm
- Fibox Polyester Wall Fixing Support for Use with ALU, EURONORD x 402 mm x 244mm
