Eaton xEffect Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
- RS Stock No.:
- 248-819
- Mfr. Part No.:
- 067401 U-CI44X
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP13,155.73
(exc. VAT)
PHP14,734.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,155.73 |
*price indicative
- RS Stock No.:
- 248-819
- Mfr. Part No.:
- 067401 U-CI44X
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Base Panel | |
| Length | 150mm | |
| For Use With | CI | |
| Width | 375mm | |
| Material | Plastic | |
| Height | 250mm | |
| Colour | Grey | |
| Series | xEffect Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Base Panel | ||
Length 150mm | ||
For Use With CI | ||
Width 375mm | ||
Material Plastic | ||
Height 250mm | ||
Colour Grey | ||
Series xEffect Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Eaton xEffect Ci Enclosures Switch- & Control gear Enclosure is an innovative solution tailored for versatile applications in electrical installations. Designed to provide optimal protection and functionality, this enclosure features a robust construction with smooth sides, ensuring a seamless integration into various environments. With dimensions of 375x375x120mm, its compact design does not compromise on performance. Ideal for both indoor and outdoor use, this enclosure is compliant with essential safety standards and certifications, promising reliability and durability. The meticulously engineered design includes key features such as overpressure release covers, ensuring efficient heat dissipation and mechanical safety. Perfect for the discerning professional, this enclosure empowers users to create safe and efficient electrical configurations while maintaining aesthetic appeal.
Engineered with a high degree of protection, ensuring reliable operation in challenging conditions
Constructed from resilient plastic materials, providing enhanced durability and longevity
Incorporates advanced temperature rise calculations for superior thermal management
Features IK10 mechanical impact protection, safeguarding contents against damage
Offers ease of access with optional cover and door types to facilitate maintenance
Designed for straightforward surface mounting, promoting hassle-free installation
Includes compatibility for outdoor use, making it suitable for a variety of applications
Allows for flexible cable entry and modular configurations, catering to diverse systems
Related links
- Eaton xEffect Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
- Eaton xEffect Ci Series Plastic Base Panel for Use with CI 250 mm x 120 mm x 375mm
- Eaton xEffect Ci Series Plastic Base Panel for Use with CI 250 mm x 100 mm x 180mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 150 mm x 375mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI 250 mm x 120 mm x 375mm
- Eaton xEffect Ci Series Stainless Steel Wall Fixing Support 15 mm x 7 mm x 72mm
- Eaton xEnergy Safety Ci Series Plastic Base Panel 250 mm x 100 mm x 180mm
- Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 3 mm x 375mm
