Eaton DIII Series Screw for Use with Accessory, Fuse Bases, Gauge Screw 17 mm x 30 mm x 30mm

Subtotal (1 pack of 25 units)*

PHP2,341.05

(exc. VAT)

PHP2,621.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,341.05PHP93.642

*price indicative

RS Stock No.:
231-928
Mfr. Part No.:
112146 Z-DIII/PS-50A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Screw

Product Type

Screw

Length

30mm

For Use With

Accessory, Fuse Bases, Gauge Screw

Width

30mm

Height

17mm

Colour

White

Series

DIII

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
SI
The Eaton Distribution parts Screw offer a high-performance accessory designed for robust electrical applications. Engineered with precision, this product ensures reliable operation in demanding environments. Its compatibility with various fuse bases makes it an indispensable component for professionals requiring versatility and efficiency.

Designed for easy installation

Operates effectively within a broad ambient temperature range

Meets stringent RoHS compliance for environmentally conscious choices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy