Eaton DII Series Screw for Use with Accessory, Fuse Bases, Gauge Screw 17 mm x 24 mm x 24mm
- RS Stock No.:
- 231-102
- Mfr. Part No.:
- 112141 Z-DII/PS-10A
- Manufacturer:
- Eaton
Subtotal (1 pack of 25 units)*
PHP1,363.14
(exc. VAT)
PHP1,526.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,363.14 | PHP54.526 |
*price indicative
- RS Stock No.:
- 231-102
- Mfr. Part No.:
- 112141 Z-DII/PS-10A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Screw | |
| Accessory Type | Screw | |
| Length | 24mm | |
| For Use With | Accessory, Fuse Bases, Gauge Screw | |
| Width | 24mm | |
| Height | 17mm | |
| Colour | Red | |
| Series | DII | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Screw | ||
Accessory Type Screw | ||
Length 24mm | ||
For Use With Accessory, Fuse Bases, Gauge Screw | ||
Width 24mm | ||
Height 17mm | ||
Colour Red | ||
Series DII | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SI
The Eaton Gauge screw accessory is engineered for reliability and superior performance in demanding environments. Suitable for use with various Eaton distribution parts, it excels in supporting applications requiring a robust solution. Housed within a compact frame, this innovative component offers exceptional operational efficiency whilst adhering strictly to compliance regulations.
Complies with RoHS standards
Able to operate in a wide range of temperatures ensures reliability
Perfectly suited for use with DII and E27 fuse cartridges
Provides users with a dependable solution for electrical needs
Related links
- Eaton DII Series Screw for Use with Accessory Gauge Screw 17 mm x 24 mm x 24mm
- Eaton DII Series Screw for Use with Fuse Bases Gauge Screw 17 mm x 24 mm x 24mm
- Eaton DII Series Screw for Use with Gauge Screw Accessory 17 mm x 24 mm x 24mm
- Eaton DIII Series Screw for Use with Accessory Gauge Screw 17 mm x 30 mm x 30mm
- Eaton DIII Series Screw for Use with Fuse Bases Gauge Screw 17 mm x 30 mm x 30mm
- Eaton xEnergy Series Steel Screw 24 mm x 75 mm x 24mm
- Eaton xEnergy Series Steel Screw 24 mm x 85 mm x 24mm
- Eaton Fuse Holder Accessory Accessory Fuse Base Ring Insert
