Eaton DII Series Screw for Use with Gauge Screw, Fuse Bases, Accessory 17 mm x 24 mm x 24mm
- RS Stock No.:
- 231-101
- Mfr. Part No.:
- 112138 Z-DII/PS-2A
- Manufacturer:
- Eaton
Subtotal (1 pack of 25 units)*
PHP1,239.22
(exc. VAT)
PHP1,387.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,239.22 | PHP49.569 |
*price indicative
- RS Stock No.:
- 231-101
- Mfr. Part No.:
- 112138 Z-DII/PS-2A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Screw | |
| Product Type | Screw | |
| Length | 24mm | |
| For Use With | Gauge Screw, Fuse Bases, Accessory | |
| Width | 24mm | |
| Height | 17mm | |
| Colour | Pink | |
| Series | DII | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Screw | ||
Product Type Screw | ||
Length 24mm | ||
For Use With Gauge Screw, Fuse Bases, Accessory | ||
Width 24mm | ||
Height 17mm | ||
Colour Pink | ||
Series DII | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SI
The Eaton Distribution part gauge screw is designed for those seeking reliability and performance in electrical applications. With a robust construction, it features a gauge screw built to enhance functionality within various fuse bases. Engineered for a range of environments, this product excels in both durability and ease of installation.
Compact sizing for easy installation and versatility in use
Operates effectively across a wide ambient temperature range
Pink colour coding for easy identification and usability
Durable construction ensures long lasting performance
Related links
- Eaton DII Series Screw for Use with Fuse Bases Gauge Screw 17 mm x 24 mm x 24mm
- Eaton DII Series Screw for Use with Accessory Gauge Screw 17 mm x 24 mm x 24mm
- Eaton DIII Series Screw for Use with Fuse Bases Gauge Screw 17 mm x 30 mm x 30mm
- Eaton DIII Series Screw for Use with Accessory Gauge Screw 17 mm x 30 mm x 30mm
- Eaton Fuse Holder Accessory Accessory Fuse Base Ring Insert
- Eaton xEnergy Series Steel Screw 24 mm x 75 mm x 24mm
- Eaton xEnergy Series Steel Screw 24 mm x 85 mm x 24mm
- Eaton Moeller Series Stainless Steel Nut 4 mm x 24 mm x 24mm
