Eaton DII Series Screw for Use with Fuse Bases, Accessory, Gauge Screw 17 mm x 24 mm x 24mm

Subtotal (1 pack of 25 units)*

PHP1,239.22

(exc. VAT)

PHP1,387.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,239.22PHP49.569

*price indicative

RS Stock No.:
230-694
Mfr. Part No.:
112139 Z-DII/PS-4A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Screw

Accessory Type

Screw

Length

24mm

For Use With

Fuse Bases, Accessory, Gauge Screw

Width

24mm

Height

17mm

Colour

Brown

Series

DII

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
SI
The Eaton Gauge screw designed to enhance your distribution systems with reliability and robust performance. Tailored for use within the DII series, this component ensures seamless integration and functionality across various applications. With its compact dimensions and lightweight design, the gauge screw facilitates easy installation and a secure fit, making it an ideal choice for professionals looking to optimise their electrical setups.

Compliant with RoHS standards to ensure eco friendly usage

Ideal for a variety of applications

Robust design supports reliable performance under diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy