Eaton 50A, 60 V ac, 60V dc 45 x 80 x 54 mm Neozed Fuse
- RS Stock No.:
- 253-892
- Mfr. Part No.:
- 269003 Z-SLS/B/24-50A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,618.49
(exc. VAT)
PHP5,172.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,618.49 |
*price indicative
- RS Stock No.:
- 253-892
- Mfr. Part No.:
- 269003 Z-SLS/B/24-50A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Neozed Fuse | |
| Current Rating | 50A | |
| Bottle Fuse Size | 45 x 80 x 54 mm | |
| Voltage | 60V ac, 60V ac | |
| Series | Z-SLS | |
| Gauge/Cap Colour | White | |
| Maximum Operating Temperature | -25°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Neozed Fuse | ||
Current Rating 50A | ||
Bottle Fuse Size 45 x 80 x 54 mm | ||
Voltage 60V ac, 60V ac | ||
Series Z-SLS | ||
Gauge/Cap Colour White | ||
Maximum Operating Temperature -25°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Eaton Fuse-link designed for precise applications in Distribution parts series, ensuring reliability and performance for various electrical systems. Engineered with a blink application feature, it stands out in its category by combining functionality with ease of use. Housed in a convenient plastic box, this product consists of three pieces that deliver dependable protection with an amperage rating of 50A.
Designed to operate within a wide ambient temperature range
Compliant with industry standards for assured performance
Offers excellent heat dissipation characteristics throughout usage
Multi-functional with capabilities for both AC and DC voltage
Compact dimensions enable seamless integration into various environments
Related links
- Eaton 50A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 16A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 20A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 32A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 25A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 63A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 6A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 35A 60V dc 45 x 80 x 54 mm Neozed Fuse
