Eaton 32A, 60 V ac, 60V dc 45 x 80 x 54 mm Neozed Fuse
- RS Stock No.:
- 258-231
- Mfr. Part No.:
- 289976 Z-SLS/B/24-32A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,618.49
(exc. VAT)
PHP5,172.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,618.49 |
*price indicative
- RS Stock No.:
- 258-231
- Mfr. Part No.:
- 289976 Z-SLS/B/24-32A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 32A | |
| Product Type | Neozed Fuse | |
| Bottle Fuse Size | 45 x 80 x 54 mm | |
| Voltage | 60V ac, 60V ac | |
| Series | Z-SLS | |
| Gauge/Cap Colour | Black | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 32A | ||
Product Type Neozed Fuse | ||
Bottle Fuse Size 45 x 80 x 54 mm | ||
Voltage 60V ac, 60V ac | ||
Series Z-SLS | ||
Gauge/Cap Colour Black | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Length 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Fuse-link designed for use within The Eaton Fuse-link distribution range, combines advanced functionality with robust performance. Engineered specifically for a variety of applications, it maintains high operational efficiency while providing essential protection against electrical faults.
Temperature resilience supports operation in various conditions
Flashing function provides a clear operational indication
Lightweight construction enhances portability and ease of use
Comprehensive compliance with international safety standards
Versatile in application, suitable for multiple electric systems
Durable design assures a long service life under demanding conditions
Related links
- Eaton 32A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 16A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 20A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 35A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 4A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 25A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 10A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 2A 60V dc 45 x 80 x 54 mm Neozed Fuse
