Eaton 4A, 60 V ac, 60V dc 45 x 80 x 54 mm Neozed Fuse
- RS Stock No.:
- 254-855
- Mfr. Part No.:
- 268996 Z-SLS/B-24-4A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,618.49
(exc. VAT)
PHP5,172.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,618.49 |
*price indicative
- RS Stock No.:
- 254-855
- Mfr. Part No.:
- 268996 Z-SLS/B-24-4A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Neozed Fuse | |
| Current Rating | 4A | |
| Bottle Fuse Size | 45 x 80 x 54 mm | |
| Voltage | 60V ac, 60V ac | |
| Series | Z-SLS | |
| Gauge/Cap Colour | Brown | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Neozed Fuse | ||
Current Rating 4A | ||
Bottle Fuse Size 45 x 80 x 54 mm | ||
Voltage 60V ac, 60V ac | ||
Series Z-SLS | ||
Gauge/Cap Colour Brown | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AT
The Eaton Fuse-link designed for quick installation and reliable protection of your electrical circuits. Perfect for applications requiring a 4A rating at 24V, the set includes three high-quality fuse-links housed in a convenient plastic box that matches the operational indicators. With a robust snap-fit mechanism for secure DIN rail mounting, this product not only ensures safety but is also designed for ease of use.
Flashing function provides visual confirmation of operational status
Environmentally friendly, compliant with RoHS regulations
Compact plastic box design aids in easy storage and organisation
Suitable for diverse ambient operating temperatures
Related links
- Eaton 4A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 16A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 20A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 32A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 35A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 25A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 10A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 2A 60V dc 45 x 80 x 54 mm Neozed Fuse
