Eaton 4A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- RS Stock No.:
- 253-886
- Mfr. Part No.:
- 268985 Z-SLS/B-4A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,618.49
(exc. VAT)
PHP5,172.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,618.49 |
*price indicative
- RS Stock No.:
- 253-886
- Mfr. Part No.:
- 268985 Z-SLS/B-4A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 4A | |
| Product Type | Neozed Fuse | |
| Bottle Fuse Size | 45 x 80 x 54 mm | |
| Voltage | 400V ac | |
| Series | Z-SLS | |
| Gauge/Cap Colour | Brown | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 4A | ||
Product Type Neozed Fuse | ||
Bottle Fuse Size 45 x 80 x 54 mm | ||
Voltage 400V ac | ||
Series Z-SLS | ||
Gauge/Cap Colour Brown | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Eaton Fuse-link designed to meet diverse electrical protection needs with its innovative fuse-link capabilities. Engineers and technicians can rely on its well-engineered specifications, offering both efficiency and safety. The inclusion of a flashing function enhances visibility, making it an ideal choice for various applications.
The included flashing function ensures enhanced visibility during operation
Compact dimensions facilitate seamless installation in space-constrained environments
Adaptable to various utilisation categories, providing flexible solutions for different projects
Tested with a voltage rating of up to 5 KV
Its dynamic characteristics ensure effective functionality against voltage fluctuations
Related links
- Eaton 4A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 4A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 50A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 20A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 10A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 2A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 13A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 63A, 400V ac 45 x 80 x 54 mm Neozed Fuse
