Eaton 63A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- RS Stock No.:
- 253-662
- Mfr. Part No.:
- 268993 Z-SLS/B-63A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP4,618.49
(exc. VAT)
PHP5,172.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,618.49 |
*price indicative
- RS Stock No.:
- 253-662
- Mfr. Part No.:
- 268993 Z-SLS/B-63A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Neozed Fuse | |
| Current Rating | 63A | |
| Bottle Fuse Size | 45 x 80 x 54 mm | |
| Voltage | 400V ac | |
| Series | Z-SLS | |
| Gauge/Cap Colour | Copper | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Neozed Fuse | ||
Current Rating 63A | ||
Bottle Fuse Size 45 x 80 x 54 mm | ||
Voltage 400V ac | ||
Series Z-SLS | ||
Gauge/Cap Colour Copper | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Eaton Fuse-link designed to meet the rigorous demands of modern distribution systems. Comprising three pieces, this product is ideal for blink applications and ensures optimal protection for both cables and equipment. With a robust frame of D02 and an amperage rating of 63 A, it is engineered to deliver reliable performance in a variety of environments.
Its utilization category covers both cable and equipment protection ensuring comprehensive safeguarding
The fuse-link operates effectively within a wide ambient temperature range, from -25 °C to 55 °C
With an impressive test voltage capability of 5 kV
The accessory also provides a streamlined installation process with its snap-fit design
Related links
- Eaton 10A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 63A 60V dc 45 x 80 x 54 mm Neozed Fuse
- Eaton 2A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 13A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 25A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 1A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 20A, 400V ac 45 x 80 x 54 mm Neozed Fuse
- Eaton 50A, 400V ac 45 x 80 x 54 mm Neozed Fuse
