Eaton 6A, 60 V ac, 60V dc 45 x 80 x 54 mm Neozed Fuse

Subtotal (1 unit)*

PHP4,618.49

(exc. VAT)

PHP5,172.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,618.49

*price indicative

RS Stock No.:
253-889
Mfr. Part No.:
268997 Z-SLS/B/24-6A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Neozed Fuse

Current Rating

6A

Bottle Fuse Size

45 x 80 x 54 mm

Voltage

60V ac, 60V ac

Series

Z-SLS

Gauge/Cap Colour

Green

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Eaton Fuse-link expertly designed to cater to various electrical needs, combining quality with functionality. Featuring a set of three superior fuse-links and essential accessories, it streamlines your installation process while ensuring safety. With a flickering function and compatibility with DIN rail fittings, this product not only provides robust protection but also demonstrates thoughtful engineering.

Designed for both cable protection and equipment safety

Comprehensive operating temperature range supports diverse applications

Colour-coded components facilitate quick identification and selection

Low heat dissipation ensures operational efficiency

Impact-resistant design means durability in demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy