Eaton DII Series Screw for Use with Accessory, Fuse Bases, Gauge Screw 17 mm x 24 mm x 24mm

Subtotal (1 pack of 25 units)*

PHP1,239.22

(exc. VAT)

PHP1,387.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP1,239.22PHP49.569

*price indicative

RS Stock No.:
230-695
Mfr. Part No.:
112142 Z-DII/PS-16A
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Screw

Accessory Type

Screw

Length

24mm

For Use With

Accessory, Fuse Bases, Gauge Screw

Width

24mm

Height

17mm

Colour

Grey

Series

DII

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
SI
The Eaton Gauge Screw is a highly reliable accessory designed for use with fuse bases, specifically tailored to enhance functionality in electrical systems. This product combines precision engineering and durable materials to ensure optimal performance, making it an essential component for those seeking quality and dependability.

RoHS compliant

Durable grey construction offers longevity and reliability

Enhances overall system performance for electrical installations

Seamlessly integrates with existing electrical setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy