Eaton xEnergy Series Steel Hexagonal Screw 24 mm x 40 mm x 24mm

Subtotal (1 pack of 50 units)*

PHP3,837.89

(exc. VAT)

PHP4,298.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP3,837.89PHP76.758

*price indicative

RS Stock No.:
248-881
Mfr. Part No.:
180521 XNNFRS-M10X35-8
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Hexagonal Screw

Product Type

Enclosure Accessory

Length

40mm

Width

24mm

Material

Steel

Height

24mm

Colour

Grey

Thread Size

M10

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Screw ensures safe and efficient operation across a range of systems. Engineered from high-quality materials and incorporating advanced features, it stands out in terms of durability and compliance. Whether for industrial or commercial settings, this product meets stringent standards, ensuring long-lasting performance and peace of mind. The snug-fitting design complements various existing systems while offering easy installation and compatibility. Ideal for those who prioritise safety and efficiency, this piece of equipment is an excellent choice for any electrical infrastructure.

Constructed with high-quality steel for enhanced durability

Features galvanic electrolytic zinc plating for superior corrosion resistance

Designed with a hexagon head style for secure fastening

Complies with RoHS standards to ensure environmental safety

Optimised dimensions deliver precise fit and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy