Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 40 mm x 10mm
- RS Stock No.:
- 244-251
- Mfr. Part No.:
- 168945 XNNSKS-M10X40-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
PHP3,130.96
(exc. VAT)
PHP3,506.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,130.96 | PHP62.619 |
*price indicative
- RS Stock No.:
- 244-251
- Mfr. Part No.:
- 168945 XNNSKS-M10X40-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 40mm | |
| Width | 10mm | |
| Material | Steel | |
| Height | 10mm | |
| Colour | Grey | |
| Thread Size | M10 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 40mm | ||
Width 10mm | ||
Material Steel | ||
Height 10mm | ||
Colour Grey | ||
Thread Size M10 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Eaton Screw is engineered to meet the highest standards, it utilises premium materials, including high-quality steel with galvanic/electrolytic zinc plating for enhanced durability. The product is crafted with a hexagon-head screw design, making it easy to install and maintain, while ensuring secure connections in demanding environments. Its superior specifications position it as a top choice for professionals seeking dependable and effective low voltage solutions.
Designed for easy installation and maintenance
Constructed with durable high-quality steel
Complies with RoHS directives for environmental safety
Suitable for various low voltage applications
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 35 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 65 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 30 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 146.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 66.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 186.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 86.4 mm x 10mm
