Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
- RS Stock No.:
- 247-395
- Mfr. Part No.:
- 148808 XNNSKS-M10X45-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
PHP4,005.19
(exc. VAT)
PHP4,485.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,005.19 | PHP80.104 |
*price indicative
- RS Stock No.:
- 247-395
- Mfr. Part No.:
- 148808 XNNSKS-M10X45-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 45mm | |
| Width | 10mm | |
| Material | Steel | |
| Height | 10mm | |
| Colour | Grey | |
| Thread Size | M10 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 45mm | ||
Width 10mm | ||
Material Steel | ||
Height 10mm | ||
Colour Grey | ||
Thread Size M10 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton LV switchgear is engineered to provide superior performance in low-voltage applications. Designed for durability and ease of installation, it combines cutting-edge technology with robust materials, ensuring reliable operation in demanding environments. The product features a hexagon-head screw with precise dimensions, making it an excellent choice for various industrial uses.
Integrated compliance with RoHS standards for safer use
Precision engineered for consistent performance in various applications
Lightweight construction facilitates easy installation and handling
All dimensions maintain strict tolerances for better compatibility
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 106.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 35 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 65 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 30 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 90 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 146.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 76.4 mm x 10mm
