Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 110 mm x 10mm
- RS Stock No.:
- 247-387
- Mfr. Part No.:
- 168943 XNNSKS-M10X110-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 30 units)*
PHP7,099.70
(exc. VAT)
PHP7,951.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,099.70 | PHP236.657 |
*price indicative
- RS Stock No.:
- 247-387
- Mfr. Part No.:
- 168943 XNNSKS-M10X110-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 110mm | |
| Width | 10mm | |
| Material | Steel | |
| Height | 10mm | |
| Colour | Grey | |
| Thread Size | M10 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 110mm | ||
Width 10mm | ||
Material Steel | ||
Height 10mm | ||
Colour Grey | ||
Thread Size M10 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- VN
The Eaton Screw provides enhanced fastening capabilities. Whether for new installations or upgrades, this product has been meticulously crafted to meet stringent industry standards, offering peace of mind to users. The attention to detail in its design allows for seamless integration within various systems, making it an ideal choice for both professionals and DIY enthusiasts. The compact dimensions ensure easy handling, while the quality materials ensure impressive durability and longevity in the demanding environments of electrical systems. Experience the reliability and quality that Eaton brings to every project, elevating your electrical solutions to the next level.
Galvanic electrolytic zinc plating provides exceptional corrosion resistance
RoHS compliant ensuring environmental safety
Ideal for a variety of low voltage applications
Manufactured to meet rigorous industry standards
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 106.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 35 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 65 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 30 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 90 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 146.4 mm x 10mm
