Eaton xEnergy Series Steel Screw 24 mm x 55 mm x 24mm
- RS Stock No.:
- 244-252
- Mfr. Part No.:
- 168948 XNNFRS-M10X50-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
PHP4,746.65
(exc. VAT)
PHP5,316.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,746.65 | PHP94.933 |
*price indicative
- RS Stock No.:
- 244-252
- Mfr. Part No.:
- 168948 XNNFRS-M10X50-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Screw | |
| Length | 55mm | |
| Width | 24mm | |
| Material | Steel | |
| Height | 24mm | |
| Thread Size | M10 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Screw | ||
Length 55mm | ||
Width 24mm | ||
Material Steel | ||
Height 24mm | ||
Thread Size M10 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TH
The Eaton Screw integrates seamlessly into various electrical systems, making it an ideal choice for both residential and commercial settings. Its compact dimensions and robust materials make it a vital component for any setup, ensuring durability and compliance with industry standards. The screw specifications further enhance its versatility, allowing for easy installation and secure connections in diverse applications.
Thread size is compatible with various fastening systems
Designed for compliance with RoHS regulations
Includes a button head with square design for secure fastening
Thread pitch of 1 mm enhances stability during use
Easy-to-understand technical specifications for seamless integration
Related links
- Eaton xEnergy Series Steel Screw 24 mm x 75 mm x 24mm
- Eaton xEnergy Series Steel Screw 24 mm x 85 mm x 24mm
- Eaton xEnergy Series Steel Screw 24 mm x 65 mm x 24mm
- Eaton xEnergy Series Steel Hexagonal Screw 24 mm x 50 mm x 24mm
- Eaton xEnergy Series Steel Hexagonal Screw 24 mm x 40 mm x 24mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 50 mm x 10mm
- Eaton DII Series Screw for Use with Accessory Gauge Screw 17 mm x 24 mm x 24mm
- Eaton xEnergy Main Series Polyvinyl Chloride Cap for Use with M12 20 mm x 24 mm x 24mm
