Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 50 mm x 10mm
- RS Stock No.:
- 243-264
- Mfr. Part No.:
- 168946 XNNSKS-M10X50-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
PHP4,221.68
(exc. VAT)
PHP4,728.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,221.68 | PHP84.434 |
*price indicative
- RS Stock No.:
- 243-264
- Mfr. Part No.:
- 168946 XNNSKS-M10X50-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Hexagonal Screw | |
| Length | 50mm | |
| Width | 10mm | |
| Material | Steel | |
| Height | 10mm | |
| Colour | Grey | |
| Thread Size | M10 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Hexagonal Screw | ||
Length 50mm | ||
Width 10mm | ||
Material Steel | ||
Height 10mm | ||
Colour Grey | ||
Thread Size M10 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Eaton Screw is engineered for easy installation and maximum durability. The product's impressive specifications make it an ideal choice for those seeking safety and efficiency without compromising on quality. Whether you're in construction, maintenance, or engineering, it meets industry standards while delivering exceptional functionality. With its strong build and precise engineering, the Eaton xEnergy offers a dependable choice for professionals aiming to optimise their electrical systems.
Manufactured from high-quality steel ensuring strength and longevity
Lightweight design facilitates easier handling and installation
Zinc finish contributes to aesthetic appeal while enhancing lifespan
Complies with RoHS regulations affirming commitment to sustainability
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 106.4 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 35 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 65 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 30 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 90 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 146.4 mm x 10mm
