Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 40 mm x 12mm
- RS Stock No.:
- 244-256
- Mfr. Part No.:
- 168958 XNNSKS-M12X40-8
- Manufacturer:
- Eaton
Subtotal (1 pack of 30 units)*
PHP2,326.68
(exc. VAT)
PHP2,605.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,326.68 | PHP77.556 |
*price indicative
- RS Stock No.:
- 244-256
- Mfr. Part No.:
- 168958 XNNSKS-M12X40-8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 40mm | |
| Width | 12mm | |
| Material | Steel | |
| Height | 12mm | |
| Colour | Grey | |
| Thread Size | M12 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 40mm | ||
Width 12mm | ||
Material Steel | ||
Height 12mm | ||
Colour Grey | ||
Thread Size M12 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- VN
The Eaton Screw meets the diverse demands of modern electrical systems. Precision manufactured with a meticulous attention to detail, the switchgear is fitted with robust hexagon-head screws that ensure safe and secure installations. This product not only excels in performance but also adheres to strict compliance standards, making it an ideal choice for new constructions and upgrades alike. Versatile and functional, it supports a variety of applications, affirming its role as a staple in the electrical industry.
Threaded with a full-thread design for superior grip
Constructed from high-quality steel for enhanced durability
Galvanic electrolytic zinc plating for excellent corrosion resistance
Lightweight design allows for effortless handling during installation
RoHS compliance guarantees environmental safety in usage
Exceptional performance is backed by established industry standards
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 60 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 62.5 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 77.5 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 50 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 87.5 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 40 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
