Eaton DII Series Screw for Use with Accessory, Fuse Bases, Gauge Screw 17 mm x 24 mm x 24mm
- RS Stock No.:
- 230-336
- Mfr. Part No.:
- 112140 Z-DII/PS-6A
- Manufacturer:
- Eaton
Subtotal (1 pack of 25 units)*
PHP1,239.22
(exc. VAT)
PHP1,387.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,239.22 | PHP49.569 |
*price indicative
- RS Stock No.:
- 230-336
- Mfr. Part No.:
- 112140 Z-DII/PS-6A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Screw | |
| Accessory Type | Screw | |
| Length | 24mm | |
| For Use With | Accessory, Fuse Bases, Gauge Screw | |
| Width | 24mm | |
| Height | 17mm | |
| Colour | Green | |
| Series | DII | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Screw | ||
Accessory Type Screw | ||
Length 24mm | ||
For Use With Accessory, Fuse Bases, Gauge Screw | ||
Width 24mm | ||
Height 17mm | ||
Colour Green | ||
Series DII | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SK
The Eaton Gauge Screw is designed to complement your distribution panel needs, ensuring reliability and efficiency. With its robust construction, this accessory enhances the functionality of fuse bases and is expertly crafted for seamless integration into your existing systems. The carefully engineered design guarantees maximum performance even under demanding conditions, making it an essential addition for professionals who require dependable solutions.
Manufactured with attention to detail for lasting durability
Meets stringent compliance standards for safety and environmental impact
Suitable for both industrial and commercial applications
Related links
- Eaton DII Series Screw for Use with Accessory Gauge Screw 17 mm x 24 mm x 24mm
- Eaton DII Series Screw for Use with Fuse Bases Gauge Screw 17 mm x 24 mm x 24mm
- Eaton DII Series Screw for Use with Gauge Screw Accessory 17 mm x 24 mm x 24mm
- Eaton DIII Series Screw for Use with Accessory Gauge Screw 17 mm x 30 mm x 30mm
- Eaton DIII Series Screw for Use with Fuse Bases Gauge Screw 17 mm x 30 mm x 30mm
- Eaton Fuse Holder Accessory
- Eaton xEnergy Series Steel Hexagonal Screw 24 mm x 40 mm x 24mm
- Eaton xEnergy Series Steel Screw 24 mm x 75 mm x 24mm
