Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1 m x 300mm
- RS Stock No.:
- 230-224
- Mfr. Part No.:
- 116537 XLSPH1103
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP11,005.53
(exc. VAT)
PHP12,326.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,005.53 |
*price indicative
- RS Stock No.:
- 230-224
- Mfr. Part No.:
- 116537 XLSPH1103
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth Kit | |
| Product Type | Enclosure Accessory | |
| Length | 1m | |
| Width | 300mm | |
| Material | Steel | |
| Height | 110mm | |
| Colour | Grey | |
| Series | xEnergy Light | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth Kit | ||
Product Type Enclosure Accessory | ||
Length 1m | ||
Width 300mm | ||
Material Steel | ||
Height 110mm | ||
Colour Grey | ||
Series xEnergy Light | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV switchgear offers exceptional reliability and versatility for modern electrical systems. Designed for efficiency, this compact solution integrates seamlessly into various industrial and commercial environments. With a plinth height of 100mm and robust dimensions, it maintains outstanding performance while maximising space utilisation. Its durable steel construction ensures longevity, making it an ideal choice for both new installations and upgrades. The product meets stringent RoHS compliance, reflecting a commitment to environmentally responsible manufacturing practices. Trusted by professionals, this switchgear combines functionality with a sleek grey finish, enhancing any installation while providing superior operational support.
Designed to fit compact spaces without compromising functionality
Constructed from high-quality steel for increased durability
Meets RoHS compliance standards for environmental safety
Offers a maximum load capacity, ensuring it meets industry demands
Ideal for both new installations and retrofitting in existing systems
Sleek grey design complements a range of applications
Versatile enough for use in different types of control centres
Provides added stability with carefully engineered dimensions
Related links
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1 m x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.2 m x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 600 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 800 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 425 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.21 m x 200mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.1 m x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 605 mm x 230mm
