Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.2 m x 300mm
- RS Stock No.:
- 230-616
- Mfr. Part No.:
- 116538 XLSPH1123
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP11,653.64
(exc. VAT)
PHP13,052.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,653.64 |
*price indicative
- RS Stock No.:
- 230-616
- Mfr. Part No.:
- 116538 XLSPH1123
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plinth Kit | |
| Product Type | Enclosure Accessory | |
| Length | 1.2m | |
| Width | 300mm | |
| Material | Steel | |
| Height | 110mm | |
| Colour | Grey | |
| Series | xEnergy Light | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plinth Kit | ||
Product Type Enclosure Accessory | ||
Length 1.2m | ||
Width 300mm | ||
Material Steel | ||
Height 110mm | ||
Colour Grey | ||
Series xEnergy Light | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV switchgear offers a robust and versatile solution for low voltage applications. Designed with precision, this innovative system combines reliable performance with a compact footprint, making it ideal for urban installations and constrained spaces. With a plinth height of 100mm, it provides an aesthetically pleasing yet practical solution for energy distribution. Constructed from durable steel, the product is engineered to withstand demanding environments, ensuring longevity and minimal maintenance. Its compliance with RoHS standards further showcases the commitment to safety and sustainability that epitomises the ethos of the manufacturer. The xEnergy Light not only meets but exceeds industry expectations, setting a benchmark for advanced electrical solutions.
Compact design optimally utilises available space
Constructed from high-quality materials for enhanced durability
Supports installation in environments with strict safety regulations
User-friendly installation process saves time and resources
Designed to accommodate high load capacities efficiently
Versatile application suitability for various industry settings
Modern aesthetic complements contemporary architecture
Impact-resistant construction ensures protection against external damage
Compatible with a range of accessories for expanded functionality
Related links
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.2 m x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 600 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 425 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 800 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1 m x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.21 m x 200mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.1 m x 230mm
- Eaton xEnergy Main Series Steel Plinth Kit 110 mm x 605 mm x 230mm
