Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.1 m x 230mm
- RS Stock No.:
- 229-789
- Mfr. Part No.:
- 119698 XLSPH1124
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP12,949.84
(exc. VAT)
PHP14,503.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,949.84 |
*price indicative
- RS Stock No.:
- 229-789
- Mfr. Part No.:
- 119698 XLSPH1124
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Plinth Kit | |
| Length | 1.1m | |
| Width | 230mm | |
| Material | Steel | |
| Height | 110mm | |
| Colour | Grey | |
| Series | xEnergy Light | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Plinth Kit | ||
Length 1.1m | ||
Width 230mm | ||
Material Steel | ||
Height 110mm | ||
Colour Grey | ||
Series xEnergy Light | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton innovative plinth from Eaton's xEnergy Light LV systems is expertly designed to elevate your LV switchgear to new heights, both literally and figuratively. Crafted for durability, its sturdy steel construction ensures reliable support, making it an ideal choice for both critical applications and general use. With an impressive load capacity of up to 1500 kg and a sleek grey finish, it seamlessly integrates into a variety of environments while providing a robust foundation. The plinth's compact dimensions—H=100mm, W=1200mm, D=400mm—make installation straightforward while enhancing accessibility to essential components. This product combines functionality with aesthetic appeal, perfectly suited for modern electrical installations. With compliance to RoHS standards, you can trust that this component aligns with sustainable practices without compromising on quality or performance.
Robust steel construction ensures exceptional durability
Sleek grey finish complements modern installation environments
Designed to accommodate a significant load capacity of up to 1500 kg
Compact dimensions facilitate easy installation and access
Compliance with RoHS standards guarantees environmentally friendly manufacturing
Related links
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.1 m x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 400 mm x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 605 mm x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 855 mm x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 600 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 425 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 800 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1 m x 300mm
