Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 425 mm x 300mm
- RS Stock No.:
- 230-619
- Mfr. Part No.:
- 116544 XLSPH243
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP13,919.46
(exc. VAT)
PHP15,589.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,919.46 |
*price indicative
- RS Stock No.:
- 230-619
- Mfr. Part No.:
- 116544 XLSPH243
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Plinth Kit | |
| Length | 425mm | |
| Width | 300mm | |
| Material | Steel | |
| Height | 110mm | |
| Colour | Grey | |
| Series | xEnergy Light | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Plinth Kit | ||
Length 425mm | ||
Width 300mm | ||
Material Steel | ||
Height 110mm | ||
Colour Grey | ||
Series xEnergy Light | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton versatile plinth provides a robust foundation for your electrical infrastructure, combining strength and stability within a compact design. Crafted specifically for use in the xEnergy Light LV systems, the plinth features a height of 200 mm and a footprint of 425 mm by 300 mm, making it an ideal solution for space-constrained installations. Constructed from durable steel and coated in a sleek grey finish, the product boasts both aesthetic appeal and functional reliability. Compliance with RoHS standards ensures that it meets contemporary environmental regulations, making it a responsible choice for your projects. The plinth's design facilitates easy integration into existing setups, ensuring that your heavy-duty equipment remains securely positioned. With an impressive load capacity of up to 1500 kg, this plinth is designed to support essential electrical components with confidence and security, enhancing the overall performance of your installation.
Constructed from sturdy steel for enhanced durability
Designed to fit seamlessly within the xEnergy Light LV systems
Powder-spray painted in RAL 7035 for a modern aesthetic
IK10 impact strength rating for added protection against external shocks
Max load capacity of 1500 kg ensures reliable support
Compact dimensions enable efficient use of space in installations
RoHS compliance reflects a commitment to environmental sustainability
Related links
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 425 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 600 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 800 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1 m x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.2 m x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.21 m x 200mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.1 m x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 400 mm x 230mm
