Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1 m x 300mm
- RS Stock No.:
- 230-621
- Mfr. Part No.:
- 116552 XLSPH2105
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP18,937.92
(exc. VAT)
PHP21,210.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,937.92 |
*price indicative
- RS Stock No.:
- 230-621
- Mfr. Part No.:
- 116552 XLSPH2105
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Plinth Kit | |
| Length | 1m | |
| Width | 300mm | |
| Material | Steel | |
| Height | 110mm | |
| Colour | Grey | |
| Series | xEnergy Light | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Plinth Kit | ||
Length 1m | ||
Width 300mm | ||
Material Steel | ||
Height 110mm | ||
Colour Grey | ||
Series xEnergy Light | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton high-performance LV switchgear system is engineered for efficiency and versatility, making it ideal for modern electrical installations. Designed for a wide range of applications, it offers reliable power distribution with a robust yet compact design. The xEnergy Light LV system showcases impressive engineering with a sleek finish, ensuring it blends seamlessly into any environment while meeting stringent compliance standards. Its dimensions are meticulously crafted to optimise space without sacrificing load capacity, making it a preferred choice for both commercial and industrial settings. Built to endure, this system not only meets the demands of today but also anticipates future needs, ensuring longevity and sustained performance.
Engineered for enhanced reliability and performance
Sleek and compact design complements modern installations
Robust construction ensures durability and longevity
Can easily support a maximum load capacity of 1500 kg
Meets stringent compliance standards, including RoHS
Optimised dimensions enable efficient use of space
Suitable for various enclosure configurations
Related links
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1 m x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.2 m x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 425 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 800 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 600 mm x 300mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.21 m x 200mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 1.1 m x 230mm
- Eaton xEnergy Light Series Steel Plinth Kit for Use with Accessory, Control centres XVTL 110 mm x 605 mm x 230mm
