ABB PLVS5 Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x

Subtotal (1 unit)*

PHP9,167.94

(exc. VAT)

PHP10,268.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP9,167.94

*price indicative

RS Stock No.:
203-637
Mfr. Part No.:
1STQ008893A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Plate

Product Type

Enclosure Accessory

Length

495mm

For Use With

Modular Boards - System Pro E Power

Width

290.7mm

Material

Pickled Steel Sheet

Height

495mm

Series

PLVS5

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for versatile applications within modular electrical systems. With a focus on reliability and efficiency, this product is built from high quality pickled steel sheet, enhancing its durability and performance. Designed to support comprehensive electrical management, it offers compatibility with System pro E Power, making it an ideal choice for professionals seeking robust solutions for energy distribution. Its compact dimensions, with a net width of 290.7 mm and height of 495 mm, ensure that it can be seamlessly integrated into various environments, alleviating space constraints without compromising functionality.

High quality pickled steel for durability

Compatible with modular systems

Compact for tight spaces

Environmentally compliant

Easy installation with clear instructions

Reliable for commercial and industrial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy