ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x
- RS Stock No.:
- 203-621
- Mfr. Part No.:
- 1STQ008782A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP9,586.66
(exc. VAT)
PHP10,737.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,586.66 |
*price indicative
- RS Stock No.:
- 203-621
- Mfr. Part No.:
- 1STQ008782A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Plate | |
| Product Type | Enclosure Accessory | |
| Length | 495mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 265.7mm | |
| Material | Pickled Steel Sheet | |
| Height | 495mm | |
| Series | PRVS | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Plate | ||
Product Type Enclosure Accessory | ||
Length 495mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 265.7mm | ||
Material Pickled Steel Sheet | ||
Height 495mm | ||
Series PRVS | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered to enhance operational efficiency, ensuring reliable power distribution in a variety of settings. This robust unit features a compact design that optimally utilises available space while providing essential protection and performance for modular applications. Crafted from high-quality pickled steel, it guarantees durability and compliance with environmental standards, making it an excellent choice for industry professionals who prioritise both quality and sustainability. Ideal for use within the System pro E Power range, this distribution board is equipped to support modular configurations, enabling seamless integration and flexibility within electrical systems. Its innovative design not only simplifies installation but also facilitates maintenance, ensuring minimal downtime and peak operational capacity.
Designed to accommodate various system configurations effortlessly
Compact dimensions support installation in limited spaces
Meets environmental regulations to ensure sustainable usage
CE conformity provides assurance of quality and safety standards
Related links
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x
- ABB PLVS5 Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x
- ABB PLVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 998 mm x 998 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 223 mm x 223 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 195 mm x 195 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 798 mm x 798 mm x
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 395 mm x 395 mm x