ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 495 mm x 495 mm x

Subtotal (1 unit)*

PHP10,512.55

(exc. VAT)

PHP11,774.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,512.55

*price indicative

RS Stock No.:
203-625
Mfr. Part No.:
1STQ008792A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Accessory

Accessory Type

Assembly Plate

Length

495mm

For Use With

Modular Boards - System Pro E Power

Width

365.7mm

Material

Pickled Steel Sheet

Height

495mm

Series

PRVS

Standards/Approvals

RoHS, CE, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB main distribution board is designed to streamline and elevate your electrical distribution needs. Constructed from durable pickled steel sheet, the board ensures increased longevity and resilience in varied environments. With a compact design featuring ample space for modular components, it promotes a structured layout for ease of access and maintenance. The board's exceptional build enables seamless integration into existing systems while adhering to strict compliance standards. Advanced technical specifications contribute to its suitability for major distribution requirements, making it an essential component for both commercial and industrial applications.

Constructed with material that meets high quality standards

Lightweight yet robust

Ensuring easy installation and handling

Complies with crucial RoHS and REACH regulations

Extensive documentation available for installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy