ABB PVCT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm

Subtotal (1 unit)*

PHP42,755.37

(exc. VAT)

PHP47,886.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP42,755.37

*price indicative

RS Stock No.:
201-595
Mfr. Part No.:
1STQ007996A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Series

PVCT

Standards/Approvals

REACH, 2019, RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board, designed for optimal performance, stands at the forefront of electrical solutions. Built from pickled steel sheet, it offers durability and resilience in demanding environments. Ideal for modular boards within the System pro E Power series, this product excels in functionality, catering to various installation requirements. With a capacity accommodating 3 to 4 poles, it efficiently meets the needs of extensive electrical circuits. The robust design ensures seamless integration into existing setups while maintaining safety standards, making it a reliable choice for both professional and industrial applications.

Durable pickled steel construction

For System pro E Power modular applications

Lightweight at 7.820 kg for easy handling

RoHS compliant for minimal environmental impact

CE certified for safety and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy