ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 600 mm x 600mm

Subtotal (1 unit)*

PHP39,023.16

(exc. VAT)

PHP43,705.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP39,023.16

*price indicative

RS Stock No.:
203-480
Mfr. Part No.:
1STQ007977A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

350mm

Standards/Approvals

CE, REACH, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is a versatile solution designed for modular board installations, specifically catering to the System pro E Power series. Engineered with precision, this distribution board offers robust functionality in managing electrical loads efficiently. Its compact design, measuring 600 mm in width and depth, along with a height of 350 mm, ensures it seamlessly integrates into various installations. Crafted from pickled steel sheet, this product guarantees durability and compliance with safety standards. Whether utilised in commercial or industrial environments, its features are tailored to meet the demands of modern electrical systems, simplifying complex installations with ease.

Straightforward installation and maintenance

RoHS and REACH compliant for environmental standards

Substantial net weight for operational stability

Suitable for Business to Business and complex setups

ETIM classified for installation components

CE conformity for safety assurance

Includes detailed installation instructions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy