ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 600 mm x 600mm
- RS Stock No.:
- 203-277
- Mfr. Part No.:
- 1STQ008022A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP54,670.67
(exc. VAT)
PHP61,231.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,670.67 |
*price indicative
- RS Stock No.:
- 203-277
- Mfr. Part No.:
- 1STQ008022A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 600mm | |
| For Use With | Main Distribution Boards | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Height | 400mm | |
| Standards/Approvals | CE, RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 600mm | ||
For Use With Main Distribution Boards | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Height 400mm | ||
Standards/Approvals CE, RoHS, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to streamline your electrical installations with efficiency and reliability. It offers a versatile solution for any modular board system, ensuring optimal performance in demanding environments. Built with high quality pickled steel sheet material, it guarantees durability while facilitating seamless integration into existing configurations. Its compact design, featuring a width of 600 mm and depth of 600 mm, makes it suitable for various applications, accommodating diverse electrical needs with ease.
RoHS and REACH compliant
Robust construction for longevity
Supports a high number of poles for versatility
Easy installation with clear instructions
Includes multiple compliance certificates
Ideal for reliable and efficient distribution solutions
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 600 mm x 600mm
- RS PRO Combination Pliers Straight Tip, 34mm Jaw