ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 600 mm x 600mm
- RS Stock No.:
- 201-993
- Mfr. Part No.:
- 1STQ007800A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP39,255.68
(exc. VAT)
PHP43,966.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,255.68 |
*price indicative
- RS Stock No.:
- 201-993
- Mfr. Part No.:
- 1STQ007800A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 600mm | |
| For Use With | Main Distribution Boards | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Height | 250mm | |
| Standards/Approvals | RoHS, REACH, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 600mm | ||
For Use With Main Distribution Boards | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Height 250mm | ||
Standards/Approvals RoHS, REACH, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board designed to cater to modular systems with unparalleled efficiency. Engineered with a robust pickled steel sheet, this product ensures durability while maintaining a compact design ideal for various installations. Comprehensive in its features, this distribution board facilitates smooth electrical management, making it perfect for demanding environments. With a significant number of poles and versatile application capabilities, it stands out as an essential solution for those seeking reliability and performance in electrical distribution.
Compact design for tight spaces
Engineered for modular boards
Durable and High quality materials
Suitable for main distribution
Supports 34 poles
Compliant with environmental standards
Reliable performance with stable weight
Includes installation instructions
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 250 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 600 mm x 600mm