ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 600 mm x 600mm

Subtotal (1 unit)*

PHP85,552.03

(exc. VAT)

PHP95,818.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP85,552.03

*price indicative

RS Stock No.:
204-042
Mfr. Part No.:
1STQ007900A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

400mm

Standards/Approvals

CE, RoHS, REACH

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is an essential component designed for modular power distribution within commercial and industrial settings. Engineered with precision and durability in mind, this board features a robust pickled steel sheet construction, ensuring longevity and reliability in the most demanding environments. It accommodates multifunctional applications with its versatile sub-functions and is optimised for seamless integration into existing modular systems. It not only meets high industry standards but is also designed with environmental compliance in mind, enhancing sustainable practices in electrical installations.

Modular compatibility for easy integration

Durable pickled steel sheet construction

Supports high pole configurations

RoHS and REACH compliant

Compact for versatile installation

Comprehensive installation instructions

CE certified for safety

Detailed documentation available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy