ABB PVCT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- RS Stock No.:
- 202-592
- Mfr. Part No.:
- 1STQ007985A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP39,023.16
(exc. VAT)
PHP43,705.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,023.16 |
*price indicative
- RS Stock No.:
- 202-592
- Mfr. Part No.:
- 1STQ007985A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 600mm | |
| For Use With | Main Distribution Boards | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Series | PVCT | |
| Standards/Approvals | RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 600mm | ||
For Use With Main Distribution Boards | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Series PVCT | ||
Standards/Approvals RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019 | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is a robust and reliable solution designed to enhance your electrical system's efficiency and safety. Crafted from high quality pickled steel sheet, this distribution board is engineered to accommodate varying configurations, making it suitable for modular boards in the System pro E Power range. With a thoughtful design that prioritises user needs, its ensures seamless integration and ease of use, satisfying both commercial and industrial applications. Its compact dimensions and lightweight construction mean it fits comfortably in any installation scenario, while maintaining the strength and durability required in demanding environments. The main distribution board is specifically tailored to meet the highest standards of environmental compliance, providing peace of mind with every installation.
Compact design for flexible installation
Durable pickled steel sheet for enhanced resilience
Complies with environmental regulations for sustainability
Manages multiple configurations for versatility
Supports efficient modular systems
User friendly for easy wiring and maintenance
Reliable for commercial and industrial applications
Related links
- ABB PVCT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PHCT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PHCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PPBR Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PVCX Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB MP2019 Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm
- ABB PPFA Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 600 mm x 100mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 600 mm x 600mm