ABB MP2019 Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm

Subtotal (1 unit)*

PHP38,705.54

(exc. VAT)

PHP43,350.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP38,705.54

*price indicative

RS Stock No.:
201-901
Mfr. Part No.:
1STQ008447A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

IP Rating

IP65

Mounting plate type

Flange

Series

MP2019

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to streamline your electrical distribution needs, combining robust construction with advanced modular capabilities. Perfectly suited for commercial and industrial setups, this distribution board enhances the efficiency of your power distribution while ensuring compliance with stringent industry standards. Built from pickled steel sheet, it promises durability and long life even in challenging environments. With an integrated multi device kit functionality, it supports various modular boards, guaranteeing flexibility and ease of integration into your existing electrical infrastructure.

Modular design for easy assembly and compatibility

Robust pickled steel for resilience

Multi device kit for adaptable distribution

34 poles for comprehensive circuit management

Easy installation reduces downtime and costs

Compact for space saving in tight areas

CE compliant for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy