ABB PVCT Series Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards x 600 mm x 600mm

Subtotal (1 unit)*

PHP44,703.20

(exc. VAT)

PHP50,067.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP44,703.20

*price indicative

RS Stock No.:
201-596
Mfr. Part No.:
1STQ007999A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Fixing Kit

Accessory Type

Assembly Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Series

PVCT

Standards/Approvals

RoHS Following EU Directive 2011/65/EU and Amendment 2015/863 July 22, REACH, 2019

Hazardous Area Certification

CE

COO (Country of Origin):
IT
The ABB Main Distribution Board offers a robust and efficient solution for facilitating power distribution in various modular board applications. Designed to accommodate the demands of today’s electrical systems, this distribution board serves as a cornerstone for reliable energy management. Its fixed and vertical installation method ensures optimal space utilisation, making it ideal for environments where real estate is at a premium. Crafted from durable pickled steel sheet, it adheres to modern material compliance standards, making it a secure choice for installations across a range of sectors.

Durable High quality pickled steel construction

Accommodates up to four poles

ETIM classification compliant

RoHS and REACH compliant

Simplified installation with clear manuals

Suitable for B2B and large network infrastructures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy