ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600mm
- RS Stock No.:
- 203-187
- Mfr. Part No.:
- 1STQ007934A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP33,406.29
(exc. VAT)
PHP37,415.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,406.29 |
*price indicative
- RS Stock No.:
- 203-187
- Mfr. Part No.:
- 1STQ007934A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fixing Kit | |
| Accessory Type | Assembly Kit | |
| Length | 600mm | |
| For Use With | Main Distribution Boards | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Height | 300mm | |
| Standards/Approvals | REACH, CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fixing Kit | ||
Accessory Type Assembly Kit | ||
Length 600mm | ||
For Use With Main Distribution Boards | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Height 300mm | ||
Standards/Approvals REACH, CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board designed for optimal power management in modular electrical systems. Tailored for the system pro E Power series, this robust unit features a 3-4 pole setup, making it an ideal choice for various installation needs. This distribution board is suitable for a range of modular boards, offering flexibility and efficiency for both commercial and residential applications. Its compact dimensions, including a width of 600 mm and a depth of 600 mm, allow for seamless integration into existing installations without compromising on space.
Durable pickled steel
Designed for modular boards
RoHS and REACH compliant
Compact for tight spaces
Ideal for B2B applications
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 600 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 700 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 450 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 600 mm x 600mm
- RS PRO 150 mm Stainless Steel Scissors