ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 200 mm x 600 mm x 600mm

Subtotal (1 unit)*

PHP35,047.46

(exc. VAT)

PHP39,253.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP35,047.46

*price indicative

RS Stock No.:
202-264
Mfr. Part No.:
1STQ007849A0000
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Assembly Kit

Product Type

Fixing Kit

Length

600mm

For Use With

Main Distribution Boards

Width

600mm

Material

Pickled Steel Sheet

Height

200mm

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

No

COO (Country of Origin):
IT
The ABB Main Distribution Board is designed to provide robust and reliable electrical distribution for modular systems. Engineered for efficiency, it integrates seamlessly into existing setups while delivering outstanding performance. The innovative design ensures safety and compliance, making it an ideal solution for various applications across the electrical infrastructure landscape. With a focus on user friendly operation, this distribution board facilitates easy installation and maintenance, allowing professionals to optimise their workflow. Its superior build quality and attention to detail promise durability and longevity, making it a trusted choice for electrical contractors.

Seamless with modular boards

Durable pickled steel

Compact design

Four pole for versatility

RoHS and REACH compliant

For B2B and large scale projects

Includes installation instructions

Supports various components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy