ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 600 mm x 600mm
- RS Stock No.:
- 203-194
- Mfr. Part No.:
- 1STQ007944A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP34,811.56
(exc. VAT)
PHP38,988.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,811.56 |
*price indicative
- RS Stock No.:
- 203-194
- Mfr. Part No.:
- 1STQ007944A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Assembly Kit | |
| Product Type | Fixing Kit | |
| Length | 600mm | |
| For Use With | Main Distribution Boards | |
| Width | 600mm | |
| Material | Pickled Steel Sheet | |
| Height | 350mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Assembly Kit | ||
Product Type Fixing Kit | ||
Length 600mm | ||
For Use With Main Distribution Boards | ||
Width 600mm | ||
Material Pickled Steel Sheet | ||
Height 350mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to meet the robust demands of modern electrical installations. Engineered with versatility in mind, it offers a reliable solution for housing modular boards within the system pro E Power range. Its compact yet spacious design allows for efficient organisation of electrical components while ensuring easy access for maintenance. Built from durable pickled steel, this model guarantees longevity and reliability in various environments. The board accommodates up to four poles, providing flexibility and adaptability to different system configurations. Its intuitive design makes it suitable for both residential and industrial applications, ensuring safety and compliance with stringent installation standards.
Compact design for tight spaces
High quality and durable materials
Fits various modular board configurations
Simplifies maintenance and upgrades
Lightweight for easy handling
Robust compliance for reliability and safety
Related links
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 1 m x 1m
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 400 mm x 400mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 350 mm x 800 mm x 800mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 300 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 400 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Assembly Kit for Use with Main Distribution Boards 500 mm x 600 mm x 600mm
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall