AUER Signal K Series Series Electronic Sounder Wall, IP43, DC 12V dc, 1-Tone 92 dB @ 1m

Subtotal (1 unit)*

PHP3,839.37

(exc. VAT)

PHP4,300.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,839.37

*price indicative

RS Stock No.:
617-767
Mfr. Part No.:
710000004
Manufacturer:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Electronic Sounder

IP Rating

IP43

Current Type

DC

Number of Tones

1

Housing Colour

Grey

Mount Type

Wall

Current Consumption

55mA

Diameter

75mm

Maximum Supply Voltage

12V dc

Minimum Operating Temperature

-25°C

Sound Level at 1m

92dB

Maximum Operating Temperature

50°C

Series

K Series

Base Length

72mm

Hazardous Area Certification

No

Housing Material

ABS

Base Width

80mm

Standards/Approvals

EAC, CE

Tone Type

Steady Tone

COO (Country of Origin):
AT
The AUER Signal Electromechanical sounder SK-Series presents a robust and reliable solution for a variety of audible applications. Engineered for exceptional performance, this sounder guarantees a steady tone and impressive volume levels, ideal for environments requiring clear audibility. With a degree of protection rated at IP43, it is designed to withstand challenging conditions while ensuring durability and longevity. The mounting versatility of this sounder allows for convenient wall installation, complemented by a cleverly designed cable entry, making it an integral choice for your signaling needs. Its lightweight composition, along with an attractive price-to-performance ratio, affirms its position as a standout option in the market.

Robust ABS grey housing ensures longevity in diverse environments

Wall mounting capability provides flexibility for installation in different settings

Compact design facilitates easy integration into various applications

Steady tone enhances clarity in notifications and alerts

Lightweight structure makes handling and installation hassle-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy